
2-2394521-2 | |
|---|---|
DigiKey Part Number | 343-2-2394521-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2394521-2 |
Description | 1.5P RIGHT ANGLE DUAL-ROW LOCKIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.059" (1.50mm) |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.362" (9.20mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,00729 € | 2.417,50 € |
| Unit Price without VAT: | 1,00729 € |
|---|---|
| Unit Price with VAT: | 1,19868 € |

