
1-2408818-2 | |
|---|---|
DigiKey Part Number | 343-1-2408818-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2408818-2 |
Description | REC HSG 2P RED HCI 6.2 PITCH NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,13734 € | 1.318,46 € |
| Unit Price without VAT: | 0,13734 € |
|---|---|
| Unit Price with VAT: | 0,16343 € |


