973032 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 777
Unit Price: 21,88000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 14,62912 €
Datasheet
120 Connector Receptacle, Female Sockets Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973032

DigiKey Part Number
2684-973032-ND
Manufacturer
Manufacturer Product Number
973032
Description
ZD F 4-10 40POS
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
973032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
12
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes