
973020 | |
|---|---|
DigiKey Part Number | 2684-973020-ND |
Manufacturer | |
Manufacturer Product Number | 973020 |
Description | ZD F 3-15 45POS RA 1.8MM |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 9 |
Manufacturer TE Connectivity Erni | Number of Columns 10 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Layout, Typical 60 Signal, 30 Ground |
Number of Positions 90 | Contact Finish Gold |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6469179-1 | TE Connectivity AMP Connectors | 0 | 6469179-1-ND | 26,14006 € | Similar |


