Terminal Block Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Black
914830-VIEW-B

914830

DigiKey Part Number
2684-914830-ND
Manufacturer
Manufacturer Product Number
914830
Description
ENCL LDG-A 16 NARROW TERM BLOCK
Customer Reference
Detailed Description
Terminal Block Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Box
Part Status
Obsolete
Type
Terminal Block
Features
-
For Use With/Related Products
LDG-A 16
Size / Dimension
-
Color
Black
Material
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.