914796 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 257
Unit Price: 12,11000 $
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 667
Unit Price: 11,91000 $
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: 11,31000 $
Datasheet

Similar


3M
In Stock: 145
Unit Price: 9,96000 $
Datasheet
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914796

DigiKey Part Number
2684-914796-ND
Manufacturer
Manufacturer Product Number
914796
Description
2MM HM B22 154POS M 3.7MM
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
914796 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
B 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-
Features
Shielded
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes