
544959-E | |
|---|---|
DigiKey Part Number | 2684-544959-E-ND |
Manufacturer | |
Manufacturer Product Number | 544959-E |
Description | SRCBUG A 6,20 * 6 CSI 206 E-HD A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,89100 € | 18,91 € |
| 25 | 1,77240 € | 44,31 € |
| 50 | 1,68760 € | 84,38 € |
| 100 | 1,60700 € | 160,70 € |
| 250 | 1,50632 € | 376,58 € |
| 500 | 1,43442 € | 717,21 € |
| 1.000 | 1,36598 € | 1.365,98 € |
| 2.500 | 1,28052 € | 3.201,30 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

