
534185-E | |
|---|---|
DigiKey Part Number | 2684-534185-ETR-ND - Tape & Reel (TR) 2684-534185-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 534185-E |
Description | M12 FEMALE, B CODE, 5P, 17MM THR |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Liquid Crystal Polymer (LCP) |
Mfr | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Guide, Insert Only, Requires Shell |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Through Hole | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 60VDC |
Orientation B | Operating Temperature -25°C ~ 85°C |
Primary Material Plastic | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,64440 € | 564,44 € |
| Unit Price without VAT: | 5,64440 € |
|---|---|
| Unit Price with VAT: | 6,71684 € |

