
524903-E | |
|---|---|
DigiKey Part Number | 2684-524903-E-ND |
Manufacturer | |
Manufacturer Product Number | 524903-E |
Description | MAXIBR_QT F 2X10POS COVER_L BK |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MAXIBRIDGE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 20 | |
For Use With/Related Products | MAXIBRIDGE Series | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,49280 € | 12,32 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,44700 € | 44,70 € |
| 300 | 0,41357 € | 124,07 € |
| 500 | 0,39890 € | 199,45 € |
| 1.000 | 0,37986 € | 379,86 € |
| 2.500 | 0,35607 € | 890,17 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

