
524689-E | |
|---|---|
DigiKey Part Number | 2684-524689-E-ND |
Manufacturer | |
Manufacturer Product Number | 524689-E |
Description | CONN RCPT HSG 4POS 2.54MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 384453-E | TE Connectivity Erni | 1.124 | 2684-384453-E-ND | 1,95000 € | Parametric Equivalent |
| 384454-E | TE Connectivity Erni | 1.870 | 2684-384454-E-ND | 1,99000 € | Parametric Equivalent |
| 384455-E | TE Connectivity Erni | 2.605 | 2684-384455-E-ND | 2,12000 € | Parametric Equivalent |
| 0050579404 | Molex | 80.268 | WM2902-ND | 0,20000 € | Parametric Equivalent |
| 0050579704 | Molex | 8.946 | WM5329-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50000 € | 15,00 € |
| 25 | 1,40600 € | 35,15 € |
| 50 | 1,33880 € | 66,94 € |
| 100 | 1,27480 € | 127,48 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

