
524401-E | |
|---|---|
DigiKey Part Number | 2684-524401-E-ND |
Manufacturer | |
Manufacturer Product Number | 524401-E |
Description | MICBR F 2POS IDC 90 CBL OUTLT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,59800 € | 39,95 € |
| 50 | 1,52140 € | 76,07 € |
| 190 | 1,38453 € | 263,06 € |
| 380 | 1,31845 € | 501,01 € |
| 570 | 1,28125 € | 730,31 € |
| 1.140 | 1,22010 € | 1.390,91 € |
| 2.660 | 1,14935 € | 3.057,27 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

