
524226-E | |
|---|---|
DigiKey Part Number | 2684-524226-ETR-ND - Tape & Reel (TR) 2684-524226-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 524226-E |
Description | SRCA 6,20 2 M * SMD 137 E-HD 197 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphthalamide (PPA) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 1000VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,64500 € | 26,45 € |
| 25 | 2,47880 € | 61,97 € |
| 50 | 2,36040 € | 118,02 € |
| 100 | 2,24770 € | 224,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,01217 € | 965,84 € |
| 960 | 1,91617 € | 1.839,52 € |
| 1.440 | 1,86217 € | 2.681,52 € |
| 2.400 | 1,79633 € | 4.311,19 € |
| 3.360 | 1,75423 € | 5.894,21 € |
| 4.800 | 1,71069 € | 8.211,31 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |



