
524197-E | |
|---|---|
DigiKey Part Number | 2684-524197-E-ND |
Manufacturer | |
Manufacturer Product Number | 524197-E |
Description | VOLTRON 5 POS FEMALE CON BK TR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,14400 € | 41,44 € |
| 25 | 3,88440 € | 97,11 € |
| 56 | 3,66946 € | 205,49 € |
| 112 | 3,49429 € | 391,36 € |
| 280 | 3,27554 € | 917,15 € |
| 504 | 3,14254 € | 1.583,84 € |
| 1.008 | 2,99266 € | 3.016,60 € |
| 2.520 | 2,80554 € | 7.069,96 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

