Connector Header Surface Mount 4 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.050" (1.27mm)
MicroBridge Electrical CPA (Connector Position Assurance)

515949-E

DigiKey Part Number
2684-515949-ETR-ND - Tape & Reel (TR)
2684-515949-ECT-ND - Cut Tape (CT)
2684-515949-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
515949-E
Description
MICBR M 4POS ST SMD W/ELECT CPA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.307" (7.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
-
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
112,00000 €12,00 €
1010,19900 €101,99 €
259,55960 €238,99 €
509,10320 €455,16 €
1008,66890 €866,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7601,94459 €3.422,48 €
Manufacturers Standard Package
Unit Price without VAT:12,00000 €
Unit Price with VAT:14,28000 €