


515898-E | |
|---|---|
DigiKey Part Number | 2684-515898-ETR-ND - Tape & Reel (TR) 2684-515898-ECT-ND - Cut Tape (CT) 2684-515898-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 515898-E |
Description | MICBR M 4POS RA SMD W/ELECT CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| 10 | 10,03600 € | 100,36 € |
| 25 | 9,40720 € | 235,18 € |
| 50 | 8,95820 € | 447,91 € |
| 100 | 8,53090 € | 853,09 € |
| 250 | 8,46528 € | 2.116,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,43140 € | 1.288,26 € |
| 1.800 | 1,36312 € | 2.453,62 € |
| 2.700 | 1,32471 € | 3.576,72 € |
| 4.500 | 1,27786 € | 5.750,37 € |
| 6.300 | 1,24792 € | 7.861,90 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,05390 € |


