


515436-E | |
|---|---|
DigiKey Part Number | 2684-515436-ETR-ND - Tape & Reel (TR) 2684-515436-ECT-ND - Cut Tape (CT) 2684-515436-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 515436-E |
Description | MICBR M 5POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 515436-E Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.307" (7.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,93600 € | 29,36 € |
| 25 | 2,75200 € | 68,80 € |
| 50 | 2,62040 € | 131,02 € |
| 100 | 2,49520 € | 249,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 2,24757 € | 988,93 € |
| 880 | 2,14032 € | 1.883,48 € |
| 1.320 | 2,08001 € | 2.745,61 € |
| 2.200 | 2,00645 € | 4.414,19 € |
| 3.080 | 1,95944 € | 6.035,08 € |
| 4.400 | 1,91080 € | 8.407,52 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

