
515241-E | |
|---|---|
DigiKey Part Number | 2684-515241-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515241-E |
Description | SRCP 2,54 10 M 1-KS SMD 137 E1 0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | 2,87882 € | 5.700,06 € |
| Unit Price without VAT: | 2,87882 € |
|---|---|
| Unit Price with VAT: | 3,42580 € |

