MFG_515094-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_515094-E

515094-E

DigiKey Part Number
2684-515094-ETR-ND - Tape & Reel (TR)
2684-515094-ECT-ND - Cut Tape (CT)
2684-515094-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
515094-E
Description
MICBR M 8POS RA SMD W/ELECT CPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
-
Features
Board Guide, Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,57000 €14,57 €
1012,37500 €123,75 €
2511,59960 €289,99 €
5011,04580 €552,29 €
10010,98510 €1.098,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,26984 €1.142,86 €
1.8001,25775 €2.263,95 €
Manufacturers Standard Package
Unit Price without VAT:14,57000 €
Unit Price with VAT:17,33830 €