


514523-E | |
|---|---|
DigiKey Part Number | 2684-514523-ETR-ND - Tape & Reel (TR) 2684-514523-ECT-ND - Cut Tape (CT) 2684-514523-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 514523-E |
Description | MICBR M 6POS RA SMD W/ELECT CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Holder |
Part Status Active | Contact Length - Mating 0.138" (3.50mm) |
Connector Type | Insulation Height 0.138" (3.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 11,33900 € | 113,39 € |
| 25 | 10,62880 € | 265,72 € |
| 50 | 10,12160 € | 506,08 € |
| 100 | 9,67460 € | 967,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,56171 € | 1.405,54 € |
| 1.800 | 1,48722 € | 2.677,00 € |
| 2.700 | 1,44531 € | 3.902,34 € |
| 4.500 | 1,39420 € | 6.273,90 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |


