


514496-E | |
|---|---|
DigiKey Part Number | 2684-514496-ETR-ND - Tape & Reel (TR) 2684-514496-ECT-ND - Cut Tape (CT) 2684-514496-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 514496-E |
Description | MICBR M 14POS RA SMD W/ELECT CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,93300 € | 29,33 € |
| 25 | 2,74920 € | 68,73 € |
| 50 | 2,61800 € | 130,90 € |
| 100 | 2,49300 € | 249,30 € |
| 250 | 2,33688 € | 584,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,13501 € | 1.921,51 € |
| 1.800 | 2,03320 € | 3.659,76 € |
| 2.700 | 1,97591 € | 5.334,96 € |
| 4.500 | 1,90606 € | 8.577,27 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

