
505078-E | |
|---|---|
DigiKey Part Number | 2684-505078-E-ND |
Manufacturer | |
Manufacturer Product Number | 505078-E |
Description | MICBR F 8POS IDC 180 CBL OUTLT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 505078-E Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Erni | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.710 | 2,42471 € | 4.146,25 € |
| Unit Price without VAT: | 2,42471 € |
|---|---|
| Unit Price with VAT: | 2,88540 € |



