


504445-E | |
|---|---|
DigiKey Part Number | 2684-504445-ETR-ND - Tape & Reel (TR) 2684-504445-ECT-ND - Cut Tape (CT) 2684-504445-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504445-E |
Description | MICBR M 8POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,34900 € | 23,49 € |
| 25 | 2,20160 € | 55,04 € |
| 50 | 2,09660 € | 104,83 € |
| 100 | 1,99640 € | 199,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 1,79823 € | 791,22 € |
| 880 | 1,71243 € | 1.506,94 € |
| 1.320 | 1,66416 € | 2.196,69 € |
| 2.200 | 1,60530 € | 3.531,66 € |
| 3.080 | 1,56767 € | 4.828,42 € |
| 4.400 | 1,52876 € | 6.726,54 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

