


504275-E | |
|---|---|
DigiKey Part Number | 2684-504275-ETR-ND - Tape & Reel (TR) 2684-504275-ECT-ND - Cut Tape (CT) 2684-504275-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504275-E |
Description | MICBR M 6POS RA SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 504275-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,66400 € | 41,60 € |
| 50 | 1,58460 € | 79,23 € |
| 100 | 1,50890 € | 150,89 € |
| 250 | 1,41436 € | 353,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,29216 € | 1.162,94 € |
| 1.800 | 1,23052 € | 2.214,94 € |
| 2.700 | 1,19583 € | 3.228,74 € |
| 4.500 | 1,15354 € | 5.190,93 € |
| 6.300 | 1,12651 € | 7.097,01 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |




