


484937-E | |
|---|---|
DigiKey Part Number | 2684-484937-ETR-ND - Tape & Reel (TR) 2684-484937-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 484937-E |
Description | M12 F 4 D H S * 301 17,0 094 * Y |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 484937-E Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Insert Only, Requires Shell |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Surface Mount | Current Rating (Amps) 4A |
Termination Solder Eyelet(s) | Voltage Rating 250VDC |
Fastening Type Push-Pull | Operating Temperature -25°C ~ 85°C |
Orientation D | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,76490 € | 576,49 € |
| Unit Price without VAT: | 5,76490 € |
|---|---|
| Unit Price with VAT: | 6,86023 € |

