


484118-E | |
|---|---|
DigiKey Part Number | 2684-484118-E-ND |
Manufacturer | |
Manufacturer Product Number | 484118-E |
Description | M12 M 5 A H T 3,0 301 17,0 094 * |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 484118-E Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Insert Only, Requires Shell |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Through Hole | Voltage Rating 60VDC |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,38160 € | 319,08 € |
| Unit Price without VAT: | 6,38160 € |
|---|---|
| Unit Price with VAT: | 7,59410 € |

