
484076-E | |
|---|---|
DigiKey Part Number | 2684-484076-ETR-ND - Tape & Reel (TR) 2684-484076-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 484076-E |
Description | M12 F 17 A H S * 301 17,0 094 * |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 17 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-17 | Voltage Rating 30VDC |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Orientation A | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,01540 € | 1.601,54 € |
| Unit Price without VAT: | 16,01540 € |
|---|---|
| Unit Price with VAT: | 19,05833 € |

