12 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

484074-E

DigiKey Part Number
2684-484074-ETR-ND - Tape & Reel (TR)
2684-484074-ECT-ND - Cut Tape (CT)
2684-484074-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
484074-E
Description
12-PIN, A-CODING, SMT
Customer Reference
Detailed Description
12 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
484074-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Discontinued at DigiKey
Material Flammability Rating
UL94 V-0
Connector Type
Features
Board Guide, Insert Only, Requires Shell
Number of Positions
12
Shielding
Shell Size - Insert
M12-12
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.