Circular Connector Standard 4 / 4 Female Sockets / Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

484023-E

DigiKey Part Number
2684-484023-E-ND
Manufacturer
Manufacturer Product Number
484023-E
Description
M12 FEMALE/MALE ADAPTER, T CODE,
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bag
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Grade
-
Qualification
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Primary Material
Plastic
Housing Material
Liquid Crystal Polymer (LCP)
Housing Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
250VDC
Operating Temperature
-25°C ~ 85°C
Orientation (Convert From)
T
Orientation (Convert To)
T
Material Flammability Rating
UL94 V-0
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,12000 €23,12 €
1019,64900 €196,49 €
2518,41880 €460,47 €
5017,53960 €876,98 €
10016,70310 €1.670,31 €
Manufacturers Standard Package
Unit Price without VAT:23,12000 €
Unit Price with VAT:27,51280 €