



474833-E | |
|---|---|
DigiKey Part Number | 2684-474833-E-ND |
Manufacturer | |
Manufacturer Product Number | 474833-E |
Description | MIBR F 08POS RA P IDC22 POZ KS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,17900 € | 21,79 € |
| 25 | 2,04280 € | 51,07 € |
| 50 | 1,94500 € | 97,25 € |
| 120 | 1,82842 € | 219,41 € |
| 360 | 1,69206 € | 609,14 € |
| 600 | 1,63217 € | 979,30 € |
| 1.080 | 1,56589 € | 1.691,16 € |
| 2.520 | 1,47510 € | 3.717,25 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |



