



474819-E | |
|---|---|
DigiKey Part Number | 2684-474819-ETR-ND - Tape & Reel (TR) 2684-474819-ECT-ND - Cut Tape (CT) 2684-474819-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474819-E |
Description | MIBR M 10POS VERT P SMT KS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 2,99640 € | 74,91 € |
| 50 | 2,85300 € | 142,65 € |
| 100 | 2,71680 € | 271,68 € |
| 250 | 2,54664 € | 636,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,25345 € | 814,74 € |
| 1.300 | 1,19363 € | 1.551,72 € |
| 1.950 | 1,15999 € | 2.261,98 € |
| 3.250 | 1,11896 € | 3.636,62 € |
| 4.550 | 1,09273 € | 4.971,92 € |
| 6.500 | 1,06561 € | 6.926,46 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |



