



474665-E | |
|---|---|
DigiKey Part Number | 2684-474665-ETR-ND - Tape & Reel (TR) 2684-474665-ECT-ND - Cut Tape (CT) 2684-474665-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474665-E |
Description | 5-PIN, A-CODING, THR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 474665-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | - | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4.8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 6,39600 € | 63,96 € |
| 25 | 5,99560 € | 149,89 € |
| 50 | 5,70920 € | 285,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,43660 € | 543,66 € |
| 200 | 5,17725 € | 1.035,45 € |
| 300 | 5,03133 € | 1.509,40 € |
| 500 | 4,85336 € | 2.426,68 € |
| 700 | 4,73961 € | 3.317,73 € |
| 1.000 | 4,62194 € | 4.621,94 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

