
474580-E | |
|---|---|
DigiKey Part Number | 2684-474580-E-ND |
Manufacturer | |
Manufacturer Product Number | 474580-E |
Description | M12 MALE, T CODE, 4P, 10.5MM SMT |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 474580-E Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Insert Only, Requires Shell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Surface Mount | Voltage Rating 250VDC |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Orientation T | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,37107 € | 1.077,83 € |
| Unit Price without VAT: | 14,37107 € |
|---|---|
| Unit Price with VAT: | 17,10157 € |

