


474331-E | |
|---|---|
DigiKey Part Number | 2684-474331-E-ND |
Manufacturer | |
Manufacturer Product Number | 474331-E |
Description | 5-PIN, SMT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 474331-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4.8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 10 | 8,55400 € | 85,54 € |
| 25 | 8,01880 € | 200,47 € |
| 75 | 7,42040 € | 556,53 € |
| 150 | 7,06640 € | 1.059,96 € |
| 300 | 6,72933 € | 2.018,80 € |
| 525 | 6,46905 € | 3.396,25 € |
| 1.050 | 6,16067 € | 6.468,70 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |

