

474108-E | |
---|---|
DigiKey Part Number | 2684-474108-ETR-ND - Tape & Reel (TR) 2684-474108-ECT-ND - Cut Tape (CT) 2684-474108-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474108-E |
Description | MIBR M 02POS RA A SMT KS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474108-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.137" (3.47mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,45000 € | 1,45 € |
10 | 1,22900 € | 12,29 € |
25 | 1,15200 € | 28,80 € |
50 | 1,09700 € | 54,85 € |
100 | 1,04450 € | 104,45 € |
250 | 0,97904 € | 244,76 € |
500 | 0,93230 € | 466,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,88781 € | 887,81 € |
2.000 | 0,84545 € | 1.690,90 € |
3.000 | 0,82162 € | 2.464,86 € |
5.000 | 0,79256 € | 3.962,80 € |
7.000 | 0,77398 € | 5.417,86 € |
10.000 | 0,75477 € | 7.547,70 € |
Unit Price without VAT: | 1,45000 € |
---|---|
Unit Price with VAT: | 1,72550 € |