
474016-E | |
|---|---|
DigiKey Part Number | 2684-474016-ETR-ND - Tape & Reel (TR) 2684-474016-ECT-ND - Cut Tape (CT) 2684-474016-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474016-E |
Description | MAXIBR M 10POS RA B SMT BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,87300 € | 38,73 € |
| 25 | 3,63040 € | 90,76 € |
| 50 | 3,45680 € | 172,84 € |
| 100 | 3,29160 € | 329,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 2,99579 € | 1.138,40 € |
| 760 | 2,85291 € | 2.168,21 € |
| 1.140 | 2,77252 € | 3.160,67 € |
| 1.900 | 2,67446 € | 5.081,47 € |
| 2.660 | 2,61180 € | 6.947,39 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |





