3 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

464643-E

DigiKey Part Number
2684-464643-ETR-ND - Tape & Reel (TR)
2684-464643-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
464643-E
Description
M08 F 3 A H S * 207 16,3 094 * *
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
4A
Shell Size - Insert
M8-3
Voltage Rating
250VDC
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Orientation
A
Insert Material
Liquid Crystal Polymer (LCP)
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
1002,41350 €241,35 €
Manufacturers Standard Package
Unit Price without VAT:2,41350 €
Unit Price with VAT:2,87207 €