
464520 | |
|---|---|
DigiKey Part Number | 2684-464520-ND |
Manufacturer | |
Manufacturer Product Number | 464520 |
Description | ZD PLUS M 2-10 20POS 1.6MM |
Customer Reference | |
Detailed Description | 40 Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 464520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 20 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number | - |






