464234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
464234
464234-view2
MiniBridge

464234-E

DigiKey Part Number
2684-464234-E-ND
Manufacturer
Manufacturer Product Number
464234-E
Description
MIBR F 08POS RA P IDC22 POZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.770
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,10800 €21,08 €
251,97600 €49,40 €
501,88160 €94,08 €
1201,76892 €212,27 €
3601,63692 €589,29 €
6001,57898 €947,39 €
1.0801,51487 €1.636,06 €
2.5201,42703 €3.596,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €