


454643-E | |
|---|---|
DigiKey Part Number | 2684-454643-E-ND |
Manufacturer | |
Manufacturer Product Number | 454643-E |
Description | 12-PIN, A-CODING, SMT |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 454643-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,66000 € | 15,66 € |
| 10 | 13,31200 € | 133,12 € |
| 25 | 12,47840 € | 311,96 € |
| 75 | 11,54760 € | 866,07 € |
| 150 | 10,99680 € | 1.649,52 € |
| 300 | 10,47247 € | 3.141,74 € |
| 525 | 10,06750 € | 5.285,44 € |
| Unit Price without VAT: | 15,66000 € |
|---|---|
| Unit Price with VAT: | 18,63540 € |


