
454530 | |
|---|---|
DigiKey Part Number | 2684-454530-ND |
Manufacturer | |
Manufacturer Product Number | 454530 |
Description | ZDPLUS F 3-10 30POS |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 454530 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.098" (2.50mm) |
Series | Number of Rows 9 |
Packaging Tray | Number of Columns 10 |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Connector Type Receptacle, Female Sockets | Termination Press-Fit |
Number of Positions 90 | Contact Layout, Typical 60 Signal, 30 Ground |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2065883-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A104050-ND | 41,60000 € | MFR Recommended |


