Parametric Equivalent
Parametric Equivalent

424358-E | |
|---|---|
DigiKey Part Number | 2684-424358-E-ND |
Manufacturer | |
Manufacturer Product Number | 424358-E |
Description | STVSTG ZW 5 SKO 172 * J 1 424358 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Beige 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Color Beige |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65039-032ELF | Amphenol CS (FCI) | 4.705 | 609-6085-ND | 0,23000 € | Parametric Equivalent |
| 65039-032LF | Amphenol CS (FCI) | 13.856 | 609-2338-ND | 0,94000 € | Parametric Equivalent |
| 87499-9 | TE Connectivity AMP Connectors | 41.028 | 17-87499-9-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,55811 € | 3.116,22 € |
| Unit Price without VAT: | 1,55811 € |
|---|---|
| Unit Price with VAT: | 1,85415 € |




