



394968-E | |
|---|---|
DigiKey Part Number | 2684-394968-E-ND |
Manufacturer | |
Manufacturer Product Number | 394968-E |
Description | MIBR F 03POS VERT A IDC22 POZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,86680 € | 46,67 € |
| 50 | 1,77740 € | 88,87 € |
| 238 | 1,59197 € | 378,89 € |
| 476 | 1,51597 € | 721,60 € |
| 714 | 1,47322 € | 1.051,88 € |
| 1.190 | 1,42109 € | 1.691,10 € |
| 2.618 | 1,34424 € | 3.519,22 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

