
394811-E | |
|---|---|
DigiKey Part Number | 2684-394811-ETR-ND - Tape & Reel (TR) 2684-394811-ECT-ND - Cut Tape (CT) 2684-394811-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 394811-E |
Description | CONN FMALE INSERT 8POS SOLDER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | X | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 9,26100 € | 92,61 € |
| 25 | 8,68000 € | 217,00 € |
| 50 | 8,26580 € | 413,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,87130 € | 787,13 € |
| 200 | 7,49590 € | 1.499,18 € |
| 300 | 7,28463 € | 2.185,39 € |
| 500 | 7,02704 € | 3.513,52 € |
| 700 | 6,86234 € | 4.803,64 € |
| 1.000 | 6,69204 € | 6.692,04 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |



