


394337-E | |
|---|---|
DigiKey Part Number | 2684-394337-E-ND |
Manufacturer | |
Manufacturer Product Number | 394337-E |
Description | 5-PIN, SMT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 394337-E Models |
Category | Orientation A |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Features Board Guide, Insert Only, Requires Shell |
Part Status Last Time Buy | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60VDC |
Shell Size - Insert M12-5 | Operating Temperature -25°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,72040 € | 336,02 € |
| Unit Price without VAT: | 6,72040 € |
|---|---|
| Unit Price with VAT: | 7,99728 € |

