
384891-E | |
|---|---|
DigiKey Part Number | 2684-384891-ETR-ND - Tape & Reel (TR) 2684-384891-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 384891-E |
Description | M12 F 5 B H S * 301 17,0 094 * * |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Last Time Buy | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VDC |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Orientation B | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,76490 € | 576,49 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

