
384471-E | |
---|---|
DigiKey Part Number | 2684-384471-ETR-ND - Tape & Reel (TR) 2684-384471-ECT-ND - Cut Tape (CT) 2684-384471-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 384471-E |
Description | MAXIBR M 04POS RA A SMT BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 384471-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,39000 € | 2,39 € |
10 | 2,03300 € | 20,33 € |
25 | 1,90520 € | 47,63 € |
50 | 1,81440 € | 90,72 € |
100 | 1,72770 € | 172,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
440 | 1,55616 € | 684,71 € |
880 | 1,48190 € | 1.304,07 € |
1.320 | 1,44014 € | 1.900,98 € |
2.200 | 1,38919 € | 3.056,22 € |
3.080 | 1,35663 € | 4.178,42 € |
4.400 | 1,32295 € | 5.820,98 € |
Unit Price without VAT: | 2,39000 € |
---|---|
Unit Price with VAT: | 2,84410 € |