
384241-E | |
|---|---|
DigiKey Part Number | 2684-384241-E-ND |
Manufacturer | |
Manufacturer Product Number | 384241-E |
Description | STVB 64 M AB VV 4-00 0606 * * 24 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384241-E Models |
Category | Style B |
Manufacturer TE Connectivity Erni | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,85200 € | 58,52 € |
| 38 | 5,32526 € | 202,36 € |
| 76 | 5,07105 € | 385,40 € |
| 114 | 4,92798 € | 561,79 € |
| 266 | 4,64211 € | 1.234,80 € |
| 532 | 4,42068 € | 2.351,80 € |
| 1.026 | 4,22070 € | 4.330,44 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

