



384210-E | |
|---|---|
DigiKey Part Number | 2684-384210-E-ND |
Manufacturer | |
Manufacturer Product Number | 384210-E |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384210-E Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Erni | Style C/2 (1/2 C) |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,99600 € | 49,96 € |
| 30 | 4,62233 € | 138,67 € |
| 60 | 4,40167 € | 264,10 € |
| 120 | 4,19142 € | 502,97 € |
| 270 | 3,95841 € | 1.068,77 € |
| 510 | 3,78478 € | 1.930,24 € |
| 1.020 | 3,60431 € | 3.676,40 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

