
384200-E | |
|---|---|
DigiKey Part Number | 2684-384200-E-ND |
Manufacturer | |
Manufacturer Product Number | 384200-E |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384200-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,09667 € | 182,90 € |
| Unit Price without VAT: | 6,09667 € |
|---|---|
| Unit Price with VAT: | 7,25504 € |

