




384047-E | |
|---|---|
DigiKey Part Number | 2684-384047-E-ND |
Manufacturer | |
Manufacturer Product Number | 384047-E |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384047-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,98500 € | 49,85 € |
| 30 | 4,61333 € | 138,40 € |
| 60 | 4,39300 € | 263,58 € |
| 120 | 4,18317 € | 501,98 € |
| 270 | 3,95059 € | 1.066,66 € |
| 510 | 3,77735 € | 1.926,45 € |
| 1.020 | 3,59720 € | 3.669,14 € |
| 2.520 | 3,37511 € | 8.505,28 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |



